Reference Only

DE1B3RA681KN4AP01F

Safety Capacitors 680PF 300V 10% 10.0MM

Manufacturer:

Mfr Part:
DE1B3RA681KN4AP01F

TTI Part:
DE1B3RA681KN4AP01F

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance680 pF
Safety RatingX1, Y1
Voltage Rating AC300 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Width5 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricB
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE1 Type RA
PackagingAmmo Pack
Diameter8 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Disc Ceramic Capacitors for General Purpose

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.326$195.60
Need more?
Sign in to add projects and notes