Reference Only

DE1B3KX331KA4BN01F

Safety Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE DE1B3RA331KA4BN01F

Manufacturer:

Mfr Part:
DE1B3KX331KA4BN01F

TTI Part:
DE1B3KX331KA4BN01F

EDA / CAD Models

Alternate Part Number

VY1331K31Y5SQ63V0
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySafety Capacitors
Capacitance330 pF
Safety RatingX1, Y1
Voltage Rating AC250 VAC
Termination StyleRadial
Lead Spacing10 mm (0.394 in)
Width7 mm
ProductSafety Radial Leaded Ceramic Disc Capacitors
DielectricB
Tolerance10 %
Number of Pins2 Pin
Lead StyleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesDE1 Type KX
PackagingBulk
Diameter7 mm
Lead Diameter0.6 mm
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeSafety Standard Certified Ceramic Capacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532230060
TARIC8532230000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

29,500
On Order
29,500 expected 16-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.267$66.75
Need more?
Sign in to add projects and notes