Reference Only
CSTNR4M00GH5L000R0
Resonators 4.0 MHZ 39PF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Frequency | 4 MHz | |
| Termination Style | SMD/SMT | |
| Package / Case | 4.5 mm x 2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Series | CSTNR_GH5L | |
| Packaging | Reel | |
| Frequency Stability | 0.07 % | |
| Height | 1.1 mm | |
| Length | 4.5 mm | |
| Load Capacitance | 39 pF | |
| Operating Temperature Range | - 20 C to + 85 C | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Tradename | CERALOCK | |
| Type | Ceramic Resonator | |
| Width | 2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541600030 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
Documents
Datasheet
Murata SimSurfing
Specification Sheets
Technical Resources
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.286 | $858.00 | |
| $0.282 | $1,692.00 | |
| $0.279 | $2,511.00 | |
| $0.276 | $4,140.00 | |
| $0.27 | $8,100.00 | |
| $0.268 | $12,864.00 |
Need more?
Sign in to add projects and notes