Reference Only

CSTNE8M00G55Z000R0

Resonators 8.0 MHZ 33PF

Manufacturer:

Mfr Part:
CSTNE8M00G55Z000R0

TTI Part:
CSTNE8M00G55Z000R0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency8 MHz
Termination StyleSMD/SMT
Package / Case3.2 mm x 1.3 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesCSTNE_G_Z
PackagingReel
Frequency Stability0.5 %
Height0.7 mm
Length3.2 mm
Load Capacitance33 pF
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeCeramic Resonator
Width1.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Technical Resources

EDA / CAD Models

66,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.142$426.00
$0.139$834.00
$0.137$1,233.00
$0.135$2,025.00
$0.132$2,772.00
$0.13$3,900.00
$0.128$6,144.00
Need more?
Sign in to add projects and notes