Reference Only

CSTNE8M00G550000R0

Resonators 8.0 MHZ 33PF

Manufacturer:

Mfr Part:
CSTNE8M00G550000R0

TTI Part:
CSTNE8M00G550000R0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency8 MHz
Termination StyleSMD/SMT
Package / Case3.2 mm x 1.3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SeriesCSTNE_G
PackagingReel
Frequency Stability0.5 %
Height0.7 mm
Length3.2 mm
Load Capacitance33 pF
Operating Temperature Range- 40 C to + 85 C
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeCeramic Resonator
Width1.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Technical Resources

EDA / CAD Models

54,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.131$393.00
$0.129$774.00
$0.126$1,134.00
$0.124$1,860.00
$0.122$3,660.00
$0.12$5,760.00
Need more?
Sign in to add projects and notes