Reference Only

CSTNE16M0VH3C000R0

Resonators 16.0 MHZ 15PF

Manufacturer:

Mfr Part:
CSTNE16M0VH3C000R0

TTI Part:
CSTNE16M0VH3C000R0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency16 MHz
Termination StyleSMD/SMT
Package / Case3.2 mm x 1.3 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
SeriesCSTNE_VH3C
QualificationAEC-Q200
PackagingReel
Frequency Stability0.07 %
Height0.9 mm
Length3.2 mm
Load Capacitance15 pF
Operating Temperature Range- 40 C to + 125 C
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeCeramic Resonator
Width1.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.185$555.00
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
Sign in to add projects and notes