Reference Only
CSTNE10M0G52A000R0
Resonators 10.0 MHZ
Datasheet
CSTNE10M0G52A000R0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Resonators | |
| Termination Style | SMD/SMT | |
| Series | CSTNE_G_A | |
| Packaging | Reel | |
| Product Type | Resonators | |
| Subcategory | Resonators | |
| Tradename | CERALOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead titanium zirconium oxide (12626-81-2) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.129 | $387.00 |
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
My Notes
Sign into see notes.