Reference Only

CSTLS16M0X55-A0

End of Life
Resonators 16.0 MHZ

Manufacturer:

Mfr Part:
CSTLS16M0X55-A0

TTI Part:
CSTLS16M0X55-A0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency16 MHz
Termination StyleThrough Hole
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTLS_X
PackagingAmmo Pack
Height6.5 mm
Length5.5 mm
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
Width3.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-l
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Technical Resources

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.209$20.90
$0.207$103.50
$0.205$205.00
$0.174$348.00
$0.167$668.00
Need more?
Sign in to add projects and notes