Reference Only

CSTLS16M0X53Z-B0

Resonators 16.0 MHZ 15PF

Manufacturer:

Mfr Part:
CSTLS16M0X53Z-B0

TTI Part:
CSTLS16M0X53Z-B0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency16 MHz
Termination StyleThrough Hole
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTLS_X
PackagingEach
Height3.5 mm
Length6.5 mm
Load Capacitance15 pF
Operating Temperature Range- 20 C to + 80 C
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
Width5.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8541600050
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.19$95.00
Need more?
Sign in to add projects and notes