Reference Only

CSTCR4M00G53Z-R0

Resonators 4.0 MHZ

Manufacturer:

Mfr Part:
CSTCR4M00G53Z-R0

TTI Part:
CSTCR4M00G53Z-R0

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryResonators
Frequency4 MHz
Termination StyleSMD/SMT
Tolerance0.5 %
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
SeriesCSTCR_G
PackagingReel
Length4.5 mm
Load Capacitance15 pF
Product TypeResonators
SubcategoryResonators
TradenameCERALOCK
TypeSmall-Cap Chip Type Ceramic Resonator
Width2 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7(c)-l
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide (12626-81-2)

Documents

Murata SimSurfing

Specification Sheets

Technical Resources

EDA / CAD Models

27,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.205$615.00
$0.202$1,212.00
$0.20$1,800.00
$0.198$2,970.00
$0.196$4,704.00
$0.194$9,312.00
Need more?

My Notes

Sign into see notes.