Reference Only

CMWX1ZZABZ-091

End of Life
Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN

Manufacturer:

Mfr Part:
CMWX1ZZABZ-091

TTI Part:
CMWX1ZZABZ-091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySub-GHz Modules
SeriesABZ
Frequency915 MHz
Output Power18.5 dBm
Interface TypeI2C, SPI, UART, USB
Supply Voltage - Min2.2 V
Supply Voltage - Max3.6 V
Supply Current Transmitting128 mA
Supply Current Receiving23 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Antenna Connector TypeExternal
Dimensions12.5 mm x 11.6 mm x 1.76 mm
Protocol - Sub GHzLoRa/LoRaWAN
PackagingReel
Moisture SensitiveYes
Operating Supply Voltage3.9 V
Product TypeSub-GHz Modules
SubcategoryWireless & RF Modules
TradenameLoRa

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN5A992.C
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$12.00$12,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$18.62$186.20
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.