Reference Only
CMWX1ZZABZ-078
End of Life
Sub-GHz Modules Type ABZ Shielded ultra-small LoRaWAN AES-128bit Accelerator
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Sub-GHz Modules | |
| Operating Supply Voltage | 2.2 V to 3.6 V | |
| Interface Type | I2C, SPI, UART, USB | |
| Antenna Connector Type | External | |
| Dimensions | 12.5 mm x 11.6 mm x 1.76 mm | |
| Frequency | 868 MHz to 915 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Output Power | 20 dBm | |
| Packaging | Reel | |
| Product Type | Sub-GHz Modules | |
| Protocol - Sub GHz | LoRa/LoRaWAN | |
| Series | ABZ | |
| Subcategory | Wireless & RF Modules | |
| Supply Current Receiving | 23 mA | |
| Supply Current Transmitting | 128 mA | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 2.2 V | |
| Tradename | LoRa |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 5A992.C |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 66 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.24 | $12,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.80 | $168.00 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes