Reference Only

CDSCB10M7GA096-R0

End of Life
Signal Conditioning 10.7 MHZ

Manufacturer:

Mfr Part:
CDSCB10M7GA096-R0

TTI Part:
CDSCB10M7GA096-R0

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductCeramic Discriminators
Frequency10.7 MHz
Termination StyleSMD/SMT
PackagingReel
Mounting StyleBoard Mount
SubcategoryFilters
TypeDiscriminator Type

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600080
TARIC8529108090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead titanium zirconium oxide

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes