Reference Only
BNX028-01L
EMI Filter Circuits 16 V 15A
Datasheet
BNX028-01L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filters | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Capacitance | 47 uF | |
| Resistance | 430 uOhms | |
| Voltage Rating | 16 V | |
| Current Rating | 20 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | BNX | |
| Packaging | Reel | |
| Frequency Range | 30 kHz to 1 GHz | |
| Height | 3.5 mm | |
| Length | 12.1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 9.1 mm | |
| Part # Aliases | EKDMGN04-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.09 | $1,236.00 | |
| $3.03 | $2,424.00 |
Need more?
Sign in to add projects and notes