Reference Only
BNX025H01L
EMI Filter Circuits 10.0 UF 25V 20A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Capacitance | 10 uF | |
| Resistance | 430 uOhms | |
| Voltage Rating | 25 V | |
| Current Rating | 15 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Series | BNX | |
| Packaging | Reel | |
| Attenuation | 35 dB | |
| Frequency Range | 50 kHz to 1 GHz | |
| Height | 3.1 mm | |
| Length | 12.1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 9.1 mm | |
| Part # Aliases | EKDMAT03-KIT EKDMGN04-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
400 expected 03-Aug-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.34 | $1,336.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.986 | $49.86 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.