Reference Only
BNX024H01B
End of Life
EMI Filter Circuits 4.7 UF 50V 20A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Capacitance | 4.7 uF | |
| Resistance | 430 uOhms | |
| Voltage Rating | 50 V | |
| Current Rating | 15 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q200 | |
| Series | BNX | |
| Packaging | Bulk | |
| Attenuation | 35 dB | |
| Frequency Range | 100 kHz to 1 GHz | |
| Height | 3.1 mm | |
| Length | 12.1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 9.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $24.95 | |
| $4.16 | $41.60 | |
| $3.90 | $97.50 | |
| $3.67 | $183.50 | |
| $3.27 | $327.00 | |
| $3.15 | $945.00 | |
| $3.06 | $1,530.00 | |
| $3.03 | $3,030.00 |
Need more?
Sign in to add projects and notes