Reference Only
BNX023-01L.
EMI Filter Circuits 500M Ohm 100Volts 15A
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Voltage Rating | 100 V | |
| Current Rating | 15 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BNX | |
| Packaging | Cut Tape | |
| Attenuation | 35 dB | |
| Frequency Range | 1 MHz to 1 GHz | |
| Height | 3.1 mm | |
| Length | 12.1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Width | 9.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8543706000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
3,200 expected 09-Jun-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.80 | $1,120.00 | |
| $2.62 | $2,096.00 | |
| $2.58 | $3,096.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.23 | $52.30 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.