Reference Only
BNX023-01B
End of Life
EMI Filter Circuits 35 DB 100V 20A SMD
Datasheet
BNX023-01B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Voltage Rating | 100 V | |
| Current Rating | 15 A | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BNX | |
| Packaging | Bulk | |
| Attenuation | 35 dB | |
| Frequency Range | 1 MHz to 1 GHz | |
| Height | 3.1 mm | |
| Length | 12.1 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 9.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.99 | $24.95 | |
| $3.81 | $38.10 | |
| $3.20 | $80.00 | |
| $2.78 | $139.00 | |
| $2.60 | $260.00 | |
| $2.57 | $514.00 | |
| $2.54 | $762.00 |
Need more?
Sign in to add projects and notes