Reference Only

BNX022-01L

End of Life
EMI Filter Circuits 35 DB 50V 20A SMD

Manufacturer:

Mfr Part:
BNX022-01L

TTI Part:
BNX022-01L

EDA / CAD Models

Alternate Part Number

BNX022-01L.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryEMI Filter Circuits
ProductEMI Network Filter Arrays
TypeBlock Type Filter
Circuit TypeLC Filter
Capacitance1 uF
Resistance430 uOhms
Voltage Rating50 V
Current Rating20 A
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesBNX
PackagingReel
Attenuation35 dB
Frequency Range1 MHz to 1 GHz
Height3.1 mm
Length12.1 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
TradenameEMIFIL
Width9.1 mm
Part # AliasesEKDMGN04-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

2,400 expected 21-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.44$976.00
$2.40$1,920.00
$2.37$2,844.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.902$39.02
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes