Reference Only
BNX016-01
End of Life
EMI Filter Circuits 40 DB 25V 15A LEADED
Datasheet
BNX016-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Voltage Rating | 25 V | |
| Current Rating | 15 A | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BNX | |
| Packaging | Bulk | |
| Attenuation | 40 dB | |
| Frequency Range | 100 kHz to 1 GHz | |
| Height | 8 mm | |
| Length | 12 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548909099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,770In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $19.20 | |
| $3.49 | $34.90 | |
| $3.22 | $80.50 | |
| $3.03 | $151.50 | |
| $2.75 | $412.50 | |
| $2.58 | $774.00 | |
| $2.43 | $1,458.00 | |
| $2.31 | $2,425.50 |
Need more?
Sign in to add projects and notes