Reference Only
BNX012-01
EMI Filter Circuits 40 DB 50V 15A LEADED
Datasheet
BNX012-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Product | EMI Network Filter Arrays | |
| Type | Block Type Filter | |
| Circuit Type | LC Filter | |
| Voltage Rating | 50 V | |
| Current Rating | 15 A | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | BNX | |
| Packaging | Bulk | |
| Attenuation | 40 dB | |
| Frequency Range | 1 MHz to 1 GHz | |
| Height | 8 mm | |
| Length | 12 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,700In Stock
300 expected 28-Jul-28
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $17.00 | |
| $3.10 | $31.00 | |
| $2.89 | $72.25 | |
| $2.85 | $142.50 | |
| $2.81 | $281.00 | |
| $2.77 | $831.00 | |
| $2.74 | $1,644.00 | |
| $2.70 | $2,835.00 |
Need more?
My Notes
Sign into see notes.