Reference Only

BNX005-11

End of Life
EMI Filter Circuits 40 DB 50V 15A

Manufacturer:

Mfr Part:
BNX005-11

TTI Part:
BNX005-11

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryEMI Filter Circuits
Voltage Rating50 V
Current Rating15 A
Termination StyleThrough Hole
Number of Lines1 Line
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
SeriesBNX
PackagingEach
Height11 mm
Length13 mm
Product TypeEMI Filter Circuits
SubcategoryFilters
TradenameEMIFIL
Width12 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8548009099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

300In Stock

600 expected on  from 18-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$5.89$589.00
Need more?
Sign in to add projects and notes