Reference Only
BNX003-11
End of Life
EMI Filter Circuits 100M OHM 150V 10A
Datasheet
BNX003-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 150 V | |
| Current Rating | 10 A | |
| Termination Style | Through Hole | |
| Number of Channels | 1 Channel | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BNX | |
| Packaging | Bulk | |
| Height | 11 mm | |
| Length | 12.5 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
670In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.95 | $24.75 | |
| $4.89 | $48.90 | |
| $4.83 | $120.75 | |
| $4.78 | $239.00 | |
| $4.72 | $472.00 | |
| $4.47 | $894.00 | |
| $4.25 | $2,125.00 | |
| $4.08 | $4,080.00 |
Need more?
Sign in to add projects and notes