Reference Only
BNX002-11
End of Life
EMI Filter Circuits 40 DB 50V 10A
Datasheet
BNX002-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 50 V | |
| Current Rating | 10 A | |
| Termination Style | Through Hole | |
| Number of Lines | 1 Line | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | BNX | |
| Packaging | Bulk | |
| Height | 11 mm | |
| Length | 12.5 mm | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | EMIFIL | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8548009099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10,903In Stock
2,500 expected on from 05-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $6.80 | |
| $6.36 | $12.72 | |
| $6.29 | $25.16 | |
| $5.41 | $54.10 | |
| $5.35 | $85.60 | |
| $5.20 | $130.00 | |
| $4.99 | $249.50 | |
| $4.32 | $4,320.00 |
Need more?
Sign in to add projects and notes