Reference Only

BLM31KN601SZ1L

Ferrite Beads 600 OHM 2.9A Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM31KN601SZ1L

TTI Part:
BLM31KN601SZ1L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM31 _Z
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance600 Ohms
Maximum DC Current2.9 A
Tolerance25 %
Maximum DC Resistance38 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.6 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.103$257.50
Need more?
Sign in to add projects and notes