Reference Only

BLM31KN471SH1L

Ferrite Beads 470 OHM 4A 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM31KN471SH1L

TTI Part:
BLM31KN471SH1L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM31_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance470 Ohms
Maximum DC Current4 A
Tolerance25 %
Maximum DC Resistance20 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.6 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.225$562.50
Need more?
Available Regional Inventory
2,500 available now at ttieurope.com
Sign in to add projects and notes