Reference Only

BLM31KN102BH1L

Ferrite Beads 1K OHM 25%

Manufacturer:

Mfr Part:
BLM31KN102BH1L

TTI Part:
BLM31KN102BH1L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM31_H
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance1 kOhms
Maximum DC Current1.4 A
Tolerance25 %
Maximum DC Resistance75 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length3.2 mm
Width1.6 mm
Height1.6 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TypeAEC-Q200
Part # AliasesEKDMAT03-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.242$605.00
Need more?
Sign in to add projects and notes