Reference Only

BLM21HE472SH1L

Ferrite Beads 0805 4700ohm 0.40ohm 25% POWRTRN AEC-Q200

Manufacturer:

Mfr Part:
BLM21HE472SH1L

TTI Part:
BLM21HE472SH1L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM21_H
ProductFerrite Beads
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width2 mm
Height1.25 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TerminationFlexible (Soft)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.218$654.00
$0.215$1,290.00
$0.212$2,544.00
$0.209$5,016.00
$0.206$9,888.00
Need more?
Sign in to add projects and notes