Reference Only

BLM21HE472BH1L

Ferrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200

Manufacturer:

Mfr Part:
BLM21HE472BH1L

TTI Part:
BLM21HE472BH1L

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM21_H
ProductFerrite Beads
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width2 mm
Height1.25 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TerminationFlexible (Soft)

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.135$405.00
Need more?
Sign in to add projects and notes