Reference Only

BLM21AG221SN1D

Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM21AG221SN1D

TTI Part:
BLM21AG221SN1D

EDA / CAD Models

Alternate Part Number

MFBW1V2012-221-R
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM21_xN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0805 (2012 metric)
Impedance220 Ohms
Maximum DC Current900 mA
Tolerance25 %
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length2 mm
Width1.25 mm
Height0.85 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.065$260.00
Need more?
Sign in to add projects and notes