Reference Only

BLM18SP101SH1D

Ferrite Beads FB SMD 0603inch 100o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18SP101SH1D

TTI Part:
BLM18SP101SH1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance100 Ohms
Maximum DC Current3.7 A
Tolerance25 %
Maximum DC Resistance26 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.6 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.127$508.00
$0.124$992.00
$0.122$1,952.00
$0.12$3,840.00
$0.118$7,552.00
Need more?
Sign in to add projects and notes