Reference Only

BLM18SN220TN1D

Ferrite Beads 22 OHM Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18SN220TN1D

TTI Part:
BLM18SN220TN1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_xN
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance22 Ohms
Maximum DC Current8 A
Tolerance7 %
Maximum DC Resistance4 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.6 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

Product Catalogs

EDA / CAD Models

0In Stock

12,000
On Order
12,000 expected 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.064$256.00
$0.063$504.00
$0.063$1,260.00
$0.062$1,984.00
$0.062$3,968.00
$0.061$9,760.00
$0.06$19,200.00
Need more?
Sign in to add projects and notes