Reference Only

BLM18SG331TZ1D

Ferrite Beads 330 OHM 25% 1.5A AEC-Q200

Manufacturer:

Mfr Part:
BLM18SG331TZ1D

TTI Part:
BLM18SG331TZ1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_Z
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance330 Ohms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance70 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.6 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
ShieldingUnshielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.03$300.00
Need more?
Sign in to add projects and notes