Reference Only

BLM18PG300SN1D

Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18PG300SN1D

TTI Part:
BLM18PG300SN1D

EDA / CAD Models

Alternate Part Number

MPZ1608S300ATAH0
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_xN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance30 Ohms
Maximum DC Current1 A
Tolerance25 %
Maximum DC Resistance50 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

12,000In Stock

16,000 expected 23-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0186$74.40
$0.0184$147.20
$0.0181$217.20
$0.0178$356.00
$0.0175$560.00
$0.0173$1,107.20
Need more?
Sign in to add projects and notes