Reference Only

BLM18KG260JH1D

Ferrite Beads 26 OHM 25%

Manufacturer:

Mfr Part:
BLM18KG260JH1D

TTI Part:
BLM18KG260JH1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance26 Ohms
Maximum DC Current4 A
Tolerance25 %
Maximum DC Resistance7 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length1.6 mm
Width0.8 mm
Height0.6 mm
QualificationAEC-Q200
PackagingReel
Number of Channels1 Channel
Number of Elements2 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
Part # AliasesEKDMAT03-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0232$92.80
Need more?
Available Regional Inventory
20,000 available now at ttieurope.com
Sign in to add projects and notes