Reference Only

BLM18HE601SN1D

Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18HE601SN1D

TTI Part:
BLM18HE601SN1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18H_SN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance600 Ohms
Maximum DC Current800 mA
Tolerance25 %
Maximum DC Resistance250 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type
Part # AliasesEKDMGN01A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

496,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.058$232.00
$0.056$448.00
$0.055$880.00
$0.053$1,696.00
$0.052$3,328.00
Need more?
Sign in to add projects and notes