Reference Only

BLM18HE102SN1D

Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18HE102SN1D

TTI Part:
BLM18HE102SN1D

EDA / CAD Models

Alternate Part Number

MMZ1608B102CTA00
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18H_SN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance1 kOhms
Maximum DC Current600 mA
Tolerance25 %
Maximum DC Resistance350 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type
Part # AliasesEKDMGN01A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

36,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.079$316.00
$0.077$616.00
Need more?
Sign in to add projects and notes