Reference Only

BLM18BA470SN1D

Ferrite Beads 47 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18BA470SN1D

TTI Part:
BLM18BA470SN1D

EDA / CAD Models

Alternate Part Number

MFBW1V1608-500-R
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_xN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance47 Ohms
Maximum DC Current300 mA
Tolerance25 %
Maximum DC Resistance550 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0229$91.60
Need more?
Sign in to add projects and notes