Reference Only

BLM18AG121SH1D

Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM18AG121SH1D

TTI Part:
BLM18AG121SH1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM18_H
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0603 (1608 metric)
Impedance120 Ohms
Maximum DC Current800 mA
Tolerance25 %
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Inductor Type
Part # AliasesEKDMAT01A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.0208$416.00
Need more?
Sign in to add projects and notes