Reference Only
BLM18AG102SH1D
Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Ferrite Beads | |
| Series | BLM18_H | |
| Product | Ferrite Chip Beads | |
| Termination Style | SMD/SMT | |
| Package / Case | 0603 (1608 metric) | |
| Impedance | 1 kOhms | |
| Maximum DC Current | 450 mA | |
| Tolerance | 25 % | |
| Maximum DC Resistance | 500 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.8 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | Chip Ferrite Bead Inductor Type | |
| Part # Aliases | EKDMAT01A-KIT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Murata SimSurfing
Technical Resources
0In Stock
200,000
On Order
200,000 expected on from 03-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0362 | $144.80 | |
| $0.0357 | $285.60 | |
| $0.0353 | $423.60 |
Need more?
Sign in to add projects and notes