Reference Only

BLM15EG121SN1D

Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM15EG121SN1D

TTI Part:
BLM15EG121SN1D

EDA / CAD Models

Alternate Part Number

MPZ1005S121ET000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM15E_SN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance120 Ohms
Maximum DC Current1.5 A
Tolerance25 %
Maximum DC Resistance95 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type
Part # AliasesEKDMGN01A-KIT EKDMGN02A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

70,000In Stock

90,000 expected 14-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0384$384.00
$0.0379$758.00
$0.0374$1,496.00
$0.037$2,960.00
$0.0365$5,840.00
Need more?

My Notes

Sign into see notes.