Reference Only

BLM15AX601SN1D

Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below

Manufacturer:

Mfr Part:
BLM15AX601SN1D

TTI Part:
BLM15AX601SN1D

EDA / CAD Models

Alternate Part Number

MMZ1005S601CT000
Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM15_SN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance600 Ohms
Maximum DC Current500 mA
Tolerance25 %
Maximum DC Resistance340 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Single Type
Part # AliasesEKDMGN01A-KIT EKDMGN02A-KIT

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

650,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0224$224.00
Need more?
Sign in to add projects and notes