Reference Only

BLM15AX121SZ1D

Ferrite Beads 120 OHM 25% 100MHZ

Manufacturer:

Mfr Part:
BLM15AX121SZ1D

TTI Part:
BLM15AX121SZ1D

EDA / CAD Models

Murata SimSurfing: Compare & simulate parts

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLM15_Z
ProductFerrite Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance120 Ohms
Maximum DC Current700 mA
Tolerance25 %
Maximum DC Resistance130 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
QualificationAEC-Q200
PackagingReel
Product TypeFerrite Beads
ShieldingUnshielded
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Murata SimSurfing

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0244$244.00
Need more?
Sign in to add projects and notes