Reference Only

BLE32SN120SN1L

Ferrite Beads 1210 12ohm 5% NONAUTO

Manufacturer:

Mfr Part:
BLE32SN120SN1L

TTI Part:
BLE32SN120SN1L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLE32SN
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1210 (3225 metric)
Impedance12 Ohms
Maximum DC Current20 A
Tolerance5 Ohms
Maximum DC Resistance600 uOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width2.5 mm
Height2 mm
PackagingReel
Operating Temperature Range- 55 C to + 125 C
Product TypeFerrite Beads
ShieldingShielded
SubcategoryFerrites
TypeChip Power Bead

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.338$507.00
$0.334$1,002.00
$0.329$1,974.00
$0.325$3,900.00
$0.321$7,704.00
Need more?

My Notes

Sign into see notes.