Reference Only

BLA31AG102SN4D

Ferrite Beads 1000 OHM 25%

Manufacturer:

Mfr Part:
BLA31AG102SN4D

TTI Part:
BLA31AG102SN4D

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryFerrite Beads
SeriesBLA
ProductFerrite Chip Bead Arrays
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance1 kOhms
Maximum DC Current50 mA
Tolerance25 %
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height1.6 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Beads Array

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8548000000
TARIC8504500000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.273$1,092.00
Need more?

My Notes

Sign into see notes.