935154521410-T3T Murata Electronics

935154521410-T3T

Silicon RF Capacitors / Thin Film Low profile, High frequency, Low ESL, Wirebonding

Manufacturer:

Mfr Part:
935154521410-T3T

TTI Part:
935154521410-T3T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance1 nF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Termination StyleWire
PackagingReel
Height0.1 mm
Length0.5 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Width0.5 mm
Part # Aliases935154521410

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.09$1,090.00
Need more?
Sign in to add projects and notes