Reference Only

935152492510-T3S

Silicon RF Capacitors / Thin Film .01UF 11V 0201

Manufacturer:

Mfr Part:
935152492510-T3S

TTI Part:
935152492510-T3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance10 nF
Voltage Rating3.8 V
Tolerance15 %
SeriesUBSC
Temperature Coefficient70 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Breakdown Voltage11 V
Height0.1 mm
Length0.6 mm
Maximum Operating Frequency60 GHz
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Termination StyleSMD/SMT
Voltage Rating DC3.8 VDC
Width0.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.24$1,240.00
Need more?

My Notes

Sign into see notes.