Reference Only

935143528310-W0T

Silicon RF Capacitors / Thin Film Low profile, High temperature, Wirebonding,

Manufacturer:

Mfr Part:
935143528310-W0T

TTI Part:
935143528310-W0T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategorySilicon RF Capacitors / Thin Film
Capacitance100 pF
Voltage Rating33 V
Tolerance15 %
SeriesWLDC
Temperature Coefficient70 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Termination StyleWire
PackagingWAFL
Height0.1 mm
Length0.5 mm
Product TypeSilicon RF Capacitors / Thin Film
SubcategoryCapacitors
Voltage Rating DC33 VDC
Width0.25 mm
Part # Aliases935143528310

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes