Reference Only

MS3476W1419P

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
MS3476W1419P

TTI Part:
MS3476W14-19P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions19 Position
Contact GenderPin (Male)
Insert Arrangement14-19
ProductPlugs
Shell Size14
Shell StyleStraight
MIL TypeMIL-DTL-26482 II
Termination StyleCrimp
Mounting StyleCable
Current Rating7.5 A
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Voltage Rating600 V
Wire Gauge24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$197.79$197.79
$195.82$979.10
$193.87$1,938.70
$191.94$4,798.50
$190.03$9,501.50
$188.14$18,814.00
Need more?
Sign in to add projects and notes