Reference Only

MS3459W40-9S

Circular MIL Spec Connector 5015RR SZ #8#12#16 SKT PLUG

Manufacturer:

Mfr Part:
MS3459W40-9S

TTI Part:
MS3459W40-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions47 Position
Contact GenderSocket (Female)
Insert Arrangement40-09
ProductPlugs
Shell Size40
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Current Rating13 A, 23 A, 46 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesMIL-C-5015
PackagingEach
Mating StyleSelf Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Tradename26482

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4 Can be Built
Build Time: 10 Days
4 can be built in 10 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$570.09$570.09
$466.74$4,667.40
$462.12$11,553.00
$457.54$22,877.00
$453.01$45,301.00
Need more?
Sign in to add projects and notes